Festo Adapter DHAA-G-E8-35-B24-28, For Use With Gripper
- RS Stock No.:
- 647-416
- Mfr. Part No.:
- DHAA-G-E8-35-B24-28
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 647-416
- Mfr. Part No.:
- DHAA-G-E8-35-B24-28
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to facilitate efficient mounting with optional positioning capabilities, ensuring flexibility in various setups. Constructed from robust materials, including anodised wrought aluminium alloy for the adapter plate and steel for screws and centring pins, this kit meets rigorous industry standards. With a focus on durability, it is constructed to withstand moderate corrosion stress (CRC 2), making it suitable for diverse operational environments. The kit's lightweight design, at just 170 g, enhances usability without compromising strength, while its compliance with RoHS directives underscores a commitment to sustainability and safety. This adapter kit is an essential component for any system requiring reliable and robust connections.
Lightweight at only 170 g for enhanced usability
RoHS-compliant materials ensuring safety and sustainability
Adapter plate made from anodised wrought aluminium for improved longevity
Screws and centring pins crafted from steel for exceptional strength
RoHS-compliant materials ensuring safety and sustainability
Adapter plate made from anodised wrought aluminium for improved longevity
Screws and centring pins crafted from steel for exceptional strength
Related links
- Festo Adapter DHAA-G-E8-45-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-75-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-55-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-75-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E8-55-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-R1-20-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-60-B24-28, For Use With Gripper
