Festo Adapter DHAA-G-R1-20-B24-28, For Use With Gripper
- RS Stock No.:
- 647-418
- Mfr. Part No.:
- DHAA-G-R1-20-B24-28
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 647-418
- Mfr. Part No.:
- DHAA-G-R1-20-B24-28
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to provide reliable mounting solutions for various applications. It showcases an optional mounting position, allowing versatility in installation. Constructed from high-grade materials, this kit features an anodised wrought aluminium alloy adapter plate complemented by robust steel screws and centring pins, ensuring durability and enhanced performance in challenging environments. With a product weight of 350 grams, it strikes an ideal balance between sturdiness and ease of handling. Additionally, the kit is RoHS-compliant, making it a suitable choice for organisations committed to environmentally friendly practices.
Optional mounting position offers flexibility in installation
Constructed from anodised wrought aluminium alloy for enhanced durability
Robust steel screws and centring pins ensure stability and performance
Weighs 350 grams for easy handling without compromising on strength
Complies with RoHS standards supporting environmentally conscious choices
Corrosion resistance class CRC 2 makes it suitable for moderate corrosion environments
LABS (PWIS) conformity ensures it meets stringent cleaning and contamination standards
Versatile application suitable for various operational conditions
Constructed from anodised wrought aluminium alloy for enhanced durability
Robust steel screws and centring pins ensure stability and performance
Weighs 350 grams for easy handling without compromising on strength
Complies with RoHS standards supporting environmentally conscious choices
Corrosion resistance class CRC 2 makes it suitable for moderate corrosion environments
LABS (PWIS) conformity ensures it meets stringent cleaning and contamination standards
Versatile application suitable for various operational conditions
Related links
- Festo Adapter DHAA-G-R1-20-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-R1-25-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-R1-32-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-R1-25-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-R1-25-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-45-B24-28, For Use With Gripper
