Festo Adapter DHAA-G-R1-25-B24-28, For Use With Gripper
- RS Stock No.:
- 650-647
- Mfr. Part No.:
- DHAA-G-R1-25-B24-28
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-647
- Mfr. Part No.:
- DHAA-G-R1-25-B24-28
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is meticulously designed to enhance versatility in mounting applications across various environments. This product is engineered to cater to optional mounting positions while assuring robust performance under moderate corrosion stress, making it an ideal choice for diverse operational settings. Constructed from high-quality anodised wrought aluminium alloy for the adapter plate and durable steel for screws and centring pins, it ensures longevity and reliability in performance. With a weight of 350 g, the kit is both lightweight and efficient, facilitating easy integration into existing systems. Furthermore, it meets RoHS compliance standards, attesting to its environmentally friendly design.
Optional mounting positions provide flexibility in various applications
Corrosion resistance class CRC 2 ensures durability in moderate environments
LABS (PWIS) conformity as per VDMA24364 zone III makes it suitable for sensitive applications
Lightweight design at 350 g promotes easy handling and installation
RoHS-compliant materials ensure environmental standards are upheld
Anodised wrought aluminium alloy offers enhanced protection against wear
Steel components enhance durability and maintain structural integrity
Corrosion resistance class CRC 2 ensures durability in moderate environments
LABS (PWIS) conformity as per VDMA24364 zone III makes it suitable for sensitive applications
Lightweight design at 350 g promotes easy handling and installation
RoHS-compliant materials ensure environmental standards are upheld
Anodised wrought aluminium alloy offers enhanced protection against wear
Steel components enhance durability and maintain structural integrity
Related links
- Festo Adapter DHAA-G-R1-25-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-R1-25-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-R1-20-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-R1-32-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-R1-20-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-45-B24-28, For Use With Gripper
