Festo Adapter DHAA-G-R1-20-B24-36, For Use With Gripper
- RS Stock No.:
- 651-063
- Mfr. Part No.:
- DHAA-G-R1-20-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 651-063
- Mfr. Part No.:
- DHAA-G-R1-20-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to meet the diverse mounting needs of your applications, ensuring flexibility with its optional mounting position. Crafted from high-quality anodised wrought aluminium alloy and supplemented with robust steel components, this kit offers both durability and reliability, making it ideal for various operational conditions. Its RoHS compliance underlines its commitment to environmentally friendly practices, while the corrosion resistance class of CRC 2 ensures that it can withstand moderate corrosion stress. The product weight of 390 g signifies a well-engineered design that balances performance with ease of integration into existing setups. Whether for industrial or commercial use, this adapter kit provides the essential features needed for optimal functionality.
Optional mounting position enhances installation versatility
Anodised wrought aluminium alloy ensures lightweight yet durable construction
Steel components used for screws and centring pins guarantee structural integrity
RoHS compliance affirms adherence to environmental standards
Corrosion resistance class CRC 2 means reliable performance in moderate corrosion environments
Product weight of 390 g allows for ease of handling without compromising strength
LABS (PWIS) conformity provides assurance for cleanliness in sensitive environments
Anodised wrought aluminium alloy ensures lightweight yet durable construction
Steel components used for screws and centring pins guarantee structural integrity
RoHS compliance affirms adherence to environmental standards
Corrosion resistance class CRC 2 means reliable performance in moderate corrosion environments
Product weight of 390 g allows for ease of handling without compromising strength
LABS (PWIS) conformity provides assurance for cleanliness in sensitive environments
Related links
- Festo Adapter DHAA-G-R1-20-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-R1-25-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-R1-32-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-R1-25-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-R1-25-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E19-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E19-45-B24-36, For Use With Gripper
