Festo Adapter DHAA-G-E8-75-B24-28, For Use With Gripper
- RS Stock No.:
- 651-062
- Mfr. Part No.:
- DHAA-G-E8-75-B24-28
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 651-062
- Mfr. Part No.:
- DHAA-G-E8-75-B24-28
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is engineered to facilitate seamless integration into a range of applications, optimising functionality while ensuring reliability. With its optional mounting position, this versatile component is designed to adapt to various operational environments. Made from anodised wrought aluminium alloy, it combines durability with lightweight properties, making it suitable for moderate corrosion exposure. This product is not only RoHS-compliant but also adheres to stringent LABS (PWIS) standards, ensuring safety and environmental responsibility. Its robust design aims to enhance performance in industrial settings, providing users with dependable functionality in their systems.
Mounting position is optional for enhanced versatility
Corrosion resistance class CRC 2 provides moderate corrosion protection
LABS (PWIS) conformity meets VDMA24364 zone III standards for safety
Weighs only 240 g which ensuring easy handling and installation
RoHS-compliant promoting environmental sustainability
Constructed from anodised wrought aluminium alloy for increased durability
Screws and centring pins are crafted from sturdy steel for optimal strength
Corrosion resistance class CRC 2 provides moderate corrosion protection
LABS (PWIS) conformity meets VDMA24364 zone III standards for safety
Weighs only 240 g which ensuring easy handling and installation
RoHS-compliant promoting environmental sustainability
Constructed from anodised wrought aluminium alloy for increased durability
Screws and centring pins are crafted from sturdy steel for optimal strength
Related links
- Festo Adapter DHAA-G-E8-75-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E8-45-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-55-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-35-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-55-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-R1-20-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-60-B24-28, For Use With Gripper
