Festo Directional Control Valve type Pneumatic Actuated Valve, NPT 0.25in to NPT 0.25in, 10 bar
- RS Stock No.:
- 651-803
- Mfr. Part No.:
- VMEF-S-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£50.81
(exc. VAT)
£60.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.81 |
*price indicative
- RS Stock No.:
- 651-803
- Mfr. Part No.:
- VMEF-S-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 0.25in | |
| Valve Type | Directional Control Valve | |
| Thread Standard | NPT | |
| Thread Standard 2 | NPT | |
| Thread Size 2 | 0.25in | |
| Maximum Working Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 0.25in | ||
Valve Type Directional Control Valve | ||
Thread Standard NPT | ||
Thread Standard 2 NPT | ||
Thread Size 2 0.25in | ||
Maximum Working Pressure 10 bar | ||
- COO (Country of Origin):
- HU
The Festo stem actuated valve is designed for precision control in pneumatic applications, boasting a reliable 5/2-way monostable function. With a compact construction width of just 20 mm, this valve can seamlessly integrate into existing systems while delivering a standard nominal flow rate of 1200 l/min. Operating within a pressure range of -0.095 MPa to 1 MPa, it ensures versatility across various operational environments. The valve features a mechanical actuation and a direct piloting type, providing direct response for enhanced performance. Its robust construction includes components that withstand moderate corrosion stress, making it suitable for diverse applications while adhering to RoHS compliance for environmental standards.
Operating temperature range of -10 °C to 60 °C for wider applicability
Designed for use in explosive environments adhering to ATEX standards
Multiple 1/4 NPT pneumatic connections for versatile installation options
Weighing only 178 g it's lightweight yet sturdy for ease of handling
Designed for use in explosive environments adhering to ATEX standards
Multiple 1/4 NPT pneumatic connections for versatile installation options
Weighing only 178 g it's lightweight yet sturdy for ease of handling
Related links
- Festo Directional Control Valve type Pneumatic Actuated Valve 10 bar
- Festo Directional Control Valve type Pneumatic Actuated Valve 10 bar
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035221
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047106
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047100
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4500002
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414856
