Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series, NPT 1/4, 1/4in, 8047100
- RS Stock No.:
- 647-247
- Mfr. Part No.:
- VMEF-R-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£115.29
(exc. VAT)
£138.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.29 |
*price indicative
- RS Stock No.:
- 647-247
- Mfr. Part No.:
- VMEF-R-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VMEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8047100 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VMEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8047100 | ||
- COO (Country of Origin):
- HU
The Festo roller lever valve is engineered for precision control within pneumatic systems, offering a robust 5/2-way valve function that efficiently manages air flow with minimal effort. Featuring a mechanical actuation type, this valve boasts a compact 20 mm width and a standard nominal flow rate of 1200 l/min. Designed to operate within a pressure range of -0.095 MPa to 1 MPa, it ensures reliable functionality across various environments. Its mechanical spring reset mechanism and maximum stroke limit of 11.6 mm contribute to its dependable performance, while an innovative sealing principle and optional mounting position add to its versatility. This is an ideal choice for applications requiring consistency and safety, particularly in environments where pinching risks are present.
Flexible mounting options with through-holes simplify installation
Explosion protection compliant in multiple ATEX zones enhances safety in hazardous environments
Ability to operate at media temperatures between -10 °C and 60 °C caters to diverse applications
Lubricated operation option allows for tailored maintenance to improve operation lifespans
Explosion protection compliant in multiple ATEX zones enhances safety in hazardous environments
Ability to operate at media temperatures between -10 °C and 60 °C caters to diverse applications
Lubricated operation option allows for tailored maintenance to improve operation lifespans
Related links
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047099
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047106
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047097
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047107
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047101
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047096
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/4in, 8047094
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047104
