Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series, NPT 1/8, 1/8in, 8047104
- RS Stock No.:
- 651-799
- Mfr. Part No.:
- VMEF-K-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£95.40
(exc. VAT)
£114.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.40 |
*price indicative
- RS Stock No.:
- 651-799
- Mfr. Part No.:
- VMEF-K-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VMEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8047104 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VMEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8047104 | ||
- COO (Country of Origin):
- HU
The Festo roller lever valve offers an innovative and efficient solution for controlling pneumatic circuits with its 5/2-way, monostable function. Designed for mechanical actuation, this compact valve features a construction width of just 20 mm, facilitating seamless integration into various applications. With a robust operating pressure range from -0.095 MPa to 1 MPa, it ensures reliability across diverse operating conditions. The valve is equipped with a one-way roller lever and a mechanical spring reset, providing precise control over flow direction and actuation speed. Its lightweight design, weighing only 255 g, makes it ideal for a variety of industrial settings. Additionally, the valves compatibility with lubricated operation enhances its usability and longevity.
Corrosion resistance class CRC 1 protects in low-stress environments
Ambient and media temperatures up to 60 °C ensure operational efficiency
Pneumatic connections at 1/8 NPT provide compatibility with standard fittings
Complies with RoHS standards for environmentally conscious operations
Ambient and media temperatures up to 60 °C ensure operational efficiency
Pneumatic connections at 1/8 NPT provide compatibility with standard fittings
Complies with RoHS standards for environmentally conscious operations
Related links
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047097
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047105
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047098
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047096
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047106
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/8in, 8049240
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/4in, 8047102
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047100
