Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series, NPT 1/8, 1/8in, 8047097
- RS Stock No.:
- 651-610
- Mfr. Part No.:
- VMEF-R-M52-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£92.21
(exc. VAT)
£110.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.21 |
*price indicative
- RS Stock No.:
- 651-610
- Mfr. Part No.:
- VMEF-R-M52-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VMEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8047097 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VMEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8047097 | ||
- COO (Country of Origin):
- HU
The Festo roller lever valve is engineered for precision and reliability in pneumatic applications. With a compact construction width of 20 mm and a 5/2-way monostable valve function, it expertly controls the flow of compressed air. The valve operates effortlessly between -0.095 MPa and 1 MPa, making it versatile for various operating conditions. Designed with user safety in mind, the valve employs a mechanical reset feature, ensuring quick response times while minimizing pinching risks. Featuring both a mechanical actuation and a soft sealing principle, this valve consistently maintains performance in demanding environments, while its robust design ensures it can handle extreme media and ambient temperatures from -10 °C to 60 °C.
Direct piloting provides responsive actuation
Lubricated operation is possible enhancing maintenance versatility
Optional mounting position allows for flexible installation tailored to your setup
Lubricated operation is possible enhancing maintenance versatility
Optional mounting position allows for flexible installation tailored to your setup
Related links
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047096
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047104
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047105
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047098
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047100
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/8in, 8049238
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047099
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/8in, 8047092
