Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series, NPT 1/8, 1/8in, 8047105
- RS Stock No.:
- 647-246
- Mfr. Part No.:
- VMEF-KT-M32-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£76.80
(exc. VAT)
£92.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.80 |
*price indicative
- RS Stock No.:
- 647-246
- Mfr. Part No.:
- VMEF-KT-M32-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VMEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8047105 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VMEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8047105 | ||
- COO (Country of Origin):
- BR
The Festo roller lever valve is expertly designed for precise control in pneumatic systems, featuring a 3/2-way monostable function ideal for various industrial applications. Its robust construction allows for a compact width of just 20 mm, making it suitable for tight spaces without compromising performance. With a nominal flow rate of 750 l/min, this valve ensures efficient operation under varying conditions, capable of handling operating pressures from -0.095 MPa to 1 MPa. The soft sealing principle and mechanical spring reset enhance its reliability, whilst the optional mounting position provides versatility for installation. This valve is compatible with compressed air in accordance with ISO standards, ensuring it meets high operational requirements.
Integrated explosion protection suitable for multiple ATEX zones
Soft sealing principle minimizes leakage and wear
Corrosion resistance class CRC 1 ensures durability in harsh environments
Lubricated operation possible for enhanced longevity
Soft sealing principle minimizes leakage and wear
Corrosion resistance class CRC 1 ensures durability in harsh environments
Lubricated operation possible for enhanced longevity
Related links
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047098
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047107
- Festo Roller Lever 3/2 Pneumatic Manual Control Valve VMEF Series 1/8in, 8049241
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047104
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047097
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/4in, 8047103
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047096
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047101
