Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series, NPT 1/4, 1/4in, 8047107
- RS Stock No.:
- 650-805
- Mfr. Part No.:
- VMEF-KT-M32-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£96.00
(exc. VAT)
£115.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.00 |
*price indicative
- RS Stock No.:
- 650-805
- Mfr. Part No.:
- VMEF-KT-M32-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VMEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8047107 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VMEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8047107 | ||
- COO (Country of Origin):
- BR
The Festo roller lever valve is a robust solution designed for efficient control in pneumatic applications. With its monostable 3/2-way function, it provides reliable and precise actuation through mechanical means. Compactly constructed with a width of just 20 mm, this valve supports a standard nominal flow rate of 870 l/min, making it suitable for various operational pressures between -0.095 MPa to 1 MPa. Its sturdy design features a one-way roller lever and a mechanical spring reset, ensuring consistent performance and ease of mounting. Operating in a variety of conditions, it caters to diverse installations whilst ensuring the safety and efficiency of your pneumatic system.
Soft sealing principle aids in preventing leaks
Suitable for various mounting positions to fit specific requirements
Corrosion resistance class CRC 1 ensures durability in low-stress environments
Complies with RoHS regulations which ensuring safety in operation
Suitable for various mounting positions to fit specific requirements
Corrosion resistance class CRC 1 ensures durability in low-stress environments
Complies with RoHS regulations which ensuring safety in operation
Related links
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047105
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047101
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047106
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047100
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/4in, 8047103
- Festo Roller Lever 3/2 Pneumatic Manual Control Valve VMEF Series 1/8in, 8049241
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047099
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047098
