Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series, NPT 1/4, 1/4in, 8047106
- RS Stock No.:
- 647-245
- Mfr. Part No.:
- VMEF-K-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£119.25
(exc. VAT)
£143.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.25 |
*price indicative
- RS Stock No.:
- 647-245
- Mfr. Part No.:
- VMEF-K-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VMEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8047106 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VMEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8047106 | ||
- COO (Country of Origin):
- HU
The Festo roller lever valve is designed to deliver reliable performance in various pneumatic applications. This 5/2-way, monostable valve boasts mechanical actuation and is engineered for efficient flow control, featuring a compact construction width of just 20 mm. Its robust design allows for standard nominal flow rates of 1200 l/min, making it suitable for a range of operating conditions. With a maximum operating pressure of 1 MPa, the valve supports versatility in installation, being mountable in any orientation. Notably, its one-way roller lever with idle return ensures tactile feedback, enhancing user control in demanding environments.
Positive sealing principle incorporates soft seals for enhanced leak protection
Lubrication compatibility allows for tailored operation based on environmental conditions
Robust construction materials ensure longevity and resilience against corrosion
ATEX certification indicates suitability for use in potentially explosive atmospheres
Lubrication compatibility allows for tailored operation based on environmental conditions
Robust construction materials ensure longevity and resilience against corrosion
ATEX certification indicates suitability for use in potentially explosive atmospheres
Related links
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047100
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047104
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047107
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047101
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047099
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/4in, 8047102
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047097
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/8in, 8049240
