Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series, NPT 1/4, 1/4in, 8047099
- RS Stock No.:
- 651-609
- Mfr. Part No.:
- VMEF-R-M52-E-N14
- Brand:
- Festo
Subtotal (1 unit)*
£131.74
(exc. VAT)
£158.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.74 |
*price indicative
- RS Stock No.:
- 651-609
- Mfr. Part No.:
- VMEF-R-M52-E-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VMEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8047099 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Roller Lever | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VMEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8047099 | ||
- COO (Country of Origin):
- HU
The Festo roller lever valve is engineered for optimal control in pneumatic applications with its 5/2-way, monostable function. Designed for mechanical actuation, this valve features a compact construction width of 20 mm, making it ideal for installations where space is at a premium. It operates efficiently within a pressure range from -0.095 MPa to 1 MPa, accommodating a standard nominal flow rate of up to 1200 l/min. The valve's robust design, incorporating a piston gate mechanism, ensures reliable performance under varying conditions, while the inclusion of a pneumatic spring reset reinforces operational integrity. The versatility of mounting positions adds to its adaptability in diverse configurations, making it suitable for both industrial and commercial environments.
Pneumatic spring reset type ensures quick and reliable resets during operation
Mounting position is optional allowing for versatile system integration
Max. actuating speed of 1.4 m/s helps improve operational efficiency
Robust construction using RoHS-compliant materials for enhanced environmental safety
Mounting position is optional allowing for versatile system integration
Max. actuating speed of 1.4 m/s helps improve operational efficiency
Robust construction using RoHS-compliant materials for enhanced environmental safety
Related links
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047100
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047096
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047106
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047097
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/4in, 8047093
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047107
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/4in, 8047101
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series 1/8in, 8047092
