Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in

Subtotal (1 unit)*

£98.72

(exc. VAT)

£118.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.72

*price indicative

RS Stock No.:
651-613
Mfr. Part No.:
VMEF-S-M52-E-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Directional Control

Inlet Port Size

0.25 in

Outlet Port Size

1/4 in

Maximum Operating Pressure

10 bar

Outlet Thread Standard

NPT

Maximum Operating Temperature

60°C

Standards/Approvals

ATEX Zone 1, RoHS, VDMA24364-B1/B2-L

Model Number

8031314

COO (Country of Origin):
HU
The Festo stem actuated valve delivers exceptional performance as a 5/2-way, monostable valve, designed for mechanical actuation. With a compact construction width of just 20 mm, it operates efficiently under various conditions, handling an operating pressure range from -0.095 MPa to 1 MPa. This valve, featuring a piston gate design, supports a standard nominal flow rate of 1200 l/min, making it an ideal choice for applications requiring rapid and reliable airflow regulation. Its robust design supports versatile mounting options, ensuring easy integration into your systems while providing flexible media handling between -10 °C and 60 °C. The durable materials used ensure reliability, with corrosion resistance and RoHS compliance further enhancing its operational longevity.

Corrosion resistance class CRC 2 protects the valve in moderate stress environments

Compatible with lubricated operation which ensuring smooth functionality

Constructed using RoHS-compliant materials for safety and environmental compliance

Pilot air ports and multiple pneumatic connections facilitate straightforward integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy