Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in

Subtotal (1 unit)*

£94.77

(exc. VAT)

£113.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.77

*price indicative

RS Stock No.:
647-250
Mfr. Part No.:
VMEF-S-M52-E-N18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Directional Control

Inlet Port Size

0.125 in

Outlet Port Size

1/8 in

Maximum Operating Pressure

10 bar

Outlet Thread Standard

NPT

Maximum Operating Temperature

60°C

Standards/Approvals

ATEX Zone 1, RoHS, VDMA24364-B1/B2-L

Model Number

8031309

COO (Country of Origin):
HU
The Festo stem actuated valve is designed for precision and reliability in various pneumatic applications. As a 5/2-way, monostable valve, it features mechanical actuation that guarantees consistent performance, making it perfect for controlling flow in systems requiring a broad operational range. Its compact design, with a construction width of 20 mm, allows effortless integration into existing setups while maintaining high flow efficiency of up to 750 l/min. Designed for operation within pressures ranging from -0.095 MPa to 1 MPa, the valve is equipped with a pneumatic spring for swift resetting, ensuring optimal responsiveness and operational safety in dynamic environments.

Sealing principle employs soft sealing for effective fluid management

Complies with RoHS standards for safer material usage

Corrosion resistance class CRC 2 caters to moderate environments

Compatible with lubricated operation which ensuring sustained performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy