Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/8in, 4500007
- RS Stock No.:
- 651-601
- Mfr. Part No.:
- VHEF-L-M52-E-N18
- Brand:
- Festo
Subtotal (1 unit)*
£96.15
(exc. VAT)
£115.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.15 |
*price indicative
- RS Stock No.:
- 651-601
- Mfr. Part No.:
- VHEF-L-M52-E-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Finger Valve | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4500007 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Finger Valve | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4500007 | ||
- COO (Country of Origin):
- HU
The Festo Finger lever valve is a robust and reliable 5/2-way monostable valve designed for manual actuation. This valve features a compact construction width of 20 mm, making it an ideal choice for space-constrained applications. Capable of operating under pneumatic pressure from -0.095 MPa to 1 MPa, it ensures consistent performance across a variety of settings. With a standard nominal flow rate of 750 l/min, it is engineered for efficiency while maintaining a soft sealing principle for optimal operation. Featuring a design tailored for ease of use, this valve is equipped with a pneumatic spring reset and an exhaust-air function, providing versatility and convenience in controlling pneumatic processes.
Compact design at 20 mm width for space efficiency
Manual actuation for hands-on control of operations
Pneumatic spring reset allows for quick return to the default position
Exhaust-air function includes a flow control option for tailored performance
Soft sealing principle enhances operational reliability
Pneumatic connections with 1/8 NPT ensure compatibility with various setups
Tested for zone 1 2 21 and 22 explosion protection which ensuring safety in hazardous environments
RoHS-compliant materials promote environmental and health safety
Manual actuation for hands-on control of operations
Pneumatic spring reset allows for quick return to the default position
Exhaust-air function includes a flow control option for tailored performance
Soft sealing principle enhances operational reliability
Pneumatic connections with 1/8 NPT ensure compatibility with various setups
Tested for zone 1 2 21 and 22 explosion protection which ensuring safety in hazardous environments
RoHS-compliant materials promote environmental and health safety
Related links
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500003
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4500006
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4500002
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500011
- Festo Plunger 5/2 Pneumatic Manual Control Valve VHEF Series 1/8in, 4500005
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080974
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047096
- Festo Plunger 5/2 Pneumatic Manual Control Valve VHEF Series 1/4in, 4500004
