Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 4500002
- RS Stock No.:
- 647-242
- Mfr. Part No.:
- VHEF-L-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£89.79
(exc. VAT)
£107.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.79 |
*price indicative
- RS Stock No.:
- 647-242
- Mfr. Part No.:
- VHEF-L-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Finger Valve | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4500002 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Finger Valve | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4500002 | ||
- COO (Country of Origin):
- HU
The Festo Finger lever valve is designed to provide reliable manual actuation in pneumatic systems. With a compact construction width of only 20 mm, this 5/2-way monostable valve excels in managing flow in various operational environments. Capable of adapting to operating pressures from -0.095 MPa to 1 MPa, it ensures consistent performance where it's needed most. Its mechanical spring reset feature and direct piloting mechanism enhance its usability, making it suitable for diverse applications. The valve is also compatible with standard NPT connections, simplifying integration into existing systems.
Manual actuation provides straightforward operation and control
Compact design with a 20 mm width saves valuable space
Robust construction supports various mounting positions for flexibility
Mechanical spring reset offers reliability during operation
Standard nominal flow rate of 1200 l/min ensures ample performance
Corrosion resistance class CRC 1 provides durability in challenging environments
Compliant with RoHS standards for safe and responsible manufacturing
Compact design with a 20 mm width saves valuable space
Robust construction supports various mounting positions for flexibility
Mechanical spring reset offers reliability during operation
Standard nominal flow rate of 1200 l/min ensures ample performance
Corrosion resistance class CRC 1 provides durability in challenging environments
Compliant with RoHS standards for safe and responsible manufacturing
Related links
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4500006
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500003
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500007
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500011
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8081005
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414856
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414809
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299727
