Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/8in, 4500011
- RS Stock No.:
- 651-602
- Mfr. Part No.:
- VHEF-LT-M32-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£61.45
(exc. VAT)
£73.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.45 |
*price indicative
- RS Stock No.:
- 651-602
- Mfr. Part No.:
- VHEF-LT-M32-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Finger Valve | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4500011 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Finger Valve | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4500011 | ||
- COO (Country of Origin):
- BR
The Festo Finger lever valve offers an efficient solution for controlling airflow in a compact design. This manual 3/2-way valve is designed for precise actuation and features a robust poppet seat construction. With a standard nominal flow rate of 750 l/min and an operating pressure ranging from -0.095 MPa to 1 MPa, it ensures reliable performance across various applications. The mechanical spring reset provides dependable functionality, while the reversible flow direction adds versatility. Suitable for both Zone 1 and Zone 2 explosion protection areas, this valve is ideal for industrial environments where safety and performance are paramount.
Manual actuation allows for precise control of airflow
Compact construction width of just 20 mm making it easy to integrate in tight spaces
Soft sealing principle ensures minimal leakage and optimised performance
Equipped with a maximum switching frequency of 0.5 Hz suitable for lower frequency applications
NBR material seals offer durable performance in various operating conditions
Compatible with compressed air mediums as per ISO 8573-1:2010 standards
Optional flow control through exhaust-air function enhances versatility
RoHS-compliant materials ensure environmentally friendly usage
Easy mounting with through-hole design simplifies installation processes
Compact construction width of just 20 mm making it easy to integrate in tight spaces
Soft sealing principle ensures minimal leakage and optimised performance
Equipped with a maximum switching frequency of 0.5 Hz suitable for lower frequency applications
NBR material seals offer durable performance in various operating conditions
Compatible with compressed air mediums as per ISO 8573-1:2010 standards
Optional flow control through exhaust-air function enhances versatility
RoHS-compliant materials ensure environmentally friendly usage
Easy mounting with through-hole design simplifies installation processes
Related links
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500003
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500007
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299717
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080970
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047105
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047098
- Festo Plunger 3/2 Pneumatic Manual Control Valve VHEF Series 1/8in, 4500009
- Festo Directional Control Valve type Pneumatic Actuated Valve 10 bar
