Festo Directional Control Valve type Pneumatic Actuated Valve, NPT 0.125in to NPT 0.125in, 10 bar
- RS Stock No.:
- 651-984
- Mfr. Part No.:
- VMEF-STCZ-M32-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£55.49
(exc. VAT)
£66.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.49 |
*price indicative
- RS Stock No.:
- 651-984
- Mfr. Part No.:
- VMEF-STCZ-M32-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 0.125in | |
| Valve Type | Directional Control Valve | |
| Thread Standard | NPT | |
| Thread Standard 2 | NPT | |
| Thread Size 2 | 0.125in | |
| Maximum Working Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 0.125in | ||
Valve Type Directional Control Valve | ||
Thread Standard NPT | ||
Thread Standard 2 NPT | ||
Thread Size 2 0.125in | ||
Maximum Working Pressure 10 bar | ||
- COO (Country of Origin):
- BR
The Festo stem actuated valve is expertly designed for precision control in various pneumatic systems. This advanced 3/2-way valve operates smoothly within a mechanical actuation framework, making it ideal for applications where reliability and efficiency are paramount. Featuring a poppet seat design for optimal sealing, it effortlessly manages flow with a standard nominal flow rate of 750 l/min, adapting well to diverse operational pressures from -0.095 MPa to 1 MPa. Its versatility extends to instructions that recommend no mechanical stop usage, allowing for installation in a variety of mounting positions, making it an essential component for effective air control in any engineering setup.
Soft sealing principle enhances reliability and reduces leakage risk
Weight of only 131 g facilitates easy integration into existing systems
Compatible with multiple pneumatic connections including 1/8 NPT ports for versatile installation
Offers explosion protection for various zones which ensuring safety in hazardous environments
Weight of only 131 g facilitates easy integration into existing systems
Compatible with multiple pneumatic connections including 1/8 NPT ports for versatile installation
Offers explosion protection for various zones which ensuring safety in hazardous environments
Related links
- Festo Directional Control Valve type Pneumatic Actuated Valve 10 bar
- Festo Directional Control Valve type Pneumatic Actuated Valve 10 bar
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047098
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047105
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500011
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299717
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080970
- Festo Manual 5/2 Way G 1/4 8031336
