Festo Directional Control Valve type Pneumatic Actuated Valve, NPT 0.125in to NPT 0.125in, 10 bar
- RS Stock No.:
- 651-804
- Mfr. Part No.:
- VMEF-STC-M32-M-N18
- Brand:
- Festo
Subtotal (1 unit)*
£52.85
(exc. VAT)
£63.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.85 |
*price indicative
- RS Stock No.:
- 651-804
- Mfr. Part No.:
- VMEF-STC-M32-M-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 0.125in | |
| Valve Type | Directional Control Valve | |
| Thread Standard | NPT | |
| Thread Standard 2 | NPT | |
| Thread Size 2 | 0.125in | |
| Maximum Working Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 0.125in | ||
Valve Type Directional Control Valve | ||
Thread Standard NPT | ||
Thread Standard 2 NPT | ||
Thread Size 2 0.125in | ||
Maximum Working Pressure 10 bar | ||
- COO (Country of Origin):
- BR
The Festo stem actuated valve is designed for effective fluid control, utilizing a 3/2-way, closed, monostable valve function to manage pneumatic systems efficiently. With a compact construction width of 20 mm, this mechanical valve is well-suited for space-limited applications, while offering a standard nominal flow rate of 750 l/min. Operating within a pressure range of 0.35 to 1 MPa, it ensures reliable performance under varied conditions. Crafted with a poppet seat design and a mechanical spring reset, this valve prioritizes durability and functional precision. Its reversible flow direction and internal pilot air supply further enhance versatility, making it a dependable choice for various automation tasks in industrial environments.
Pilot actuated design enables integration into a broader pneumatic system seamlessly
Constructed from RoHS-compliant materials for regulatory adherence
Corrosion resistance class CRC 2 ensures longevity even in moderately corrosive environments
Suitable for a wide media temperature range of -10 °C to 60 °C accommodating diverse application needs
Constructed from RoHS-compliant materials for regulatory adherence
Corrosion resistance class CRC 2 ensures longevity even in moderately corrosive environments
Suitable for a wide media temperature range of -10 °C to 60 °C accommodating diverse application needs
Related links
- Festo Directional Control Valve type Pneumatic Actuated Valve 10 bar
- Festo Directional Control Valve type Pneumatic Actuated Valve 10 bar
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047105
- Festo Roller Lever Directional Control Valve Pneumatic Control Valve VMEF Series 1/8in, 8047098
- Festo Finger Valve Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4500011
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5299717
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080970
- Festo Plunger 3/2 Pneumatic Manual Control Valve VMEF Series 1/8in, 8031331
