TE Connectivity Pluggable I/O Connector XFP Connector Surface Mount 8 Port 70-Position, 1367337-2
- RS Stock No.:
- 526-270
- Distrelec Article No.:
- 304-55-198
- Mfr. Part No.:
- 1367337-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-270
- Distrelec Article No.:
- 304-55-198
- Mfr. Part No.:
- 1367337-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | XFP | |
| Current | 500mA | |
| Number of Ports | 8 | |
| Number of Contacts | 70 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Series | X2 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor XFP | ||
Current 500mA | ||
Number of Ports 8 | ||
Number of Contacts 70 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Housing Material LCP | ||
Series X2 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity X2 connector is engineered for superior performance in high-density applications. Designed with a 0.8mm centreline, this connector ensures efficient signal integrity while operating in extreme temperatures ranging from -55 to 85 °C. Boasting 70 positions, the connector's configuration supports a robust signal transmission solution suitable for various electronic assemblies. Constructed from high-quality materials, including Liquid Crystal Polymer, it guarantees durability and reliability even under demanding conditions. This innovative connector is perfect for modern electronic devices, facilitating seamless connections that enhance operational efficiency and device performance.
Optimised for high-speed signal applications
Provides excellent thermal stability and endurance
Streamlined design enhances installation efficiency
Meets stringent industry standards for safety and reliability
Offers compatibility with a range of pluggable I/O products
Solder process capability ensures reliable and robust connections
Low halogen and compliant with environmental regulations
Double-sided mounting style enables versatile integration
Related links
- TE Connectivity Pluggable I/O Connector XFP Connector Surface Mount 8 Port 30-Position, 1367500-1
- Molex Pluggable I/O Connector XFP Connector Female Surface Mount 1 Port 30-Position, 74441-0017
- TE Connectivity Connector XFP Connector Surface Mount 1 Port 30-Position, 788862-2
- TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port 40-Position, 1489951-1
- TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port, 2170435-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Male Solder 8 Port 160-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
