TE Connectivity Pluggable I/O Connector XFP Connector Surface Mount 8 Port 30-Position, 1367500-1

Subtotal (1 reel of 480 units)*

£3,691.68

(exc. VAT)

£4,430.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,691.68£7.691

*price indicative

RS Stock No.:
477-029
Distrelec Article No.:
304-62-956
Mfr. Part No.:
1367500-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

XFP

Product Type

Pluggable I/O Connector

Termination Type

Surface Mount

Sub Type

Connector

Number of Ports

8

Current

500mA

Number of Contacts

30

Contact Material

Phosphor Bronze

Contact Plating

Gold

Housing Material

LCP

Series

XFP

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity XFP Connector represents precision engineering tailored for high-performance data applications. Designed to support a data rate of up to 10 Gb/s, this connector is ideal for applications requiring robust signal integrity across various environmental conditions. With an operating temperature range from -55 to 85 °C, it ensures reliable performance in rigorous environments. The compact 0.8mm centreline design optimises space utilisation while allowing for seamless integration into your PCB layout. Made from durable materials, this connector not only meets industry standards but also provides exceptional longevity and reliability, making it an essential component for modern communication systems.

Optimised for high-speed data transmission

Suitable for both commercial and industrial applications

Enables easy surface mounting for versatile installation

Constructed from high-quality materials for enhanced durability

Provides reliable performance in extreme temperature ranges

Conforms to EU RoHS and ELV directives for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy