TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,

Subtotal (1 tray of 2 units)*

£163.92

(exc. VAT)

£196.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£163.92£81.96

*price indicative

RS Stock No.:
476-831
Distrelec Article No.:
304-55-600
Mfr. Part No.:
2347721-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

ZSFP+

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly with Integrated Connector

Termination Type

Solder

Number of Ports

12

Number of Contacts

20

Connector Gender

Female

Series

SFP56

Contact Gender

Female

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity ZSFP+ Stacked Cage Assembly with Integrated Connector is designed to provide robust and reliable connectivity solutions for advanced pluggable I/O applications. Featuring a compact .6mm centreline pitch, this assembly excels in signal transmission while efficiently managing space in dense environments. Its configuration supports up to 20 positions and 12 ports, making it ideal for high-performance networking applications, such as SFP28 implementations. The assembly is engineered for an operating temperature range of -55°C to 105°C, ensuring versatility in varied environmental conditions. With its advanced EMI spring features, it guarantees electrical integrity and minimises interference, thus adhering to strict compliance regulations. This product is an exceptional choice for professionals seeking a dependable connectivity solution that balances performance, design, and compliance with industry standards.

Allows for high data rates of up to 56 Gbps

Incorporates internal and external EMI springs for optimal performance

Offers a through hole press fit termination method for enhanced durability

Complies with stringent EU RoHS and REACH regulations ensuring safety and environmental responsibility

Supports a versatile temperature range suitable for various applications

Includes a stacked configuration that optimises installation space without compromising functionality

Related links