TE Connectivity Pluggable I/O Connector CDFP Cage Assembly with Integrated Connector Female Solder 1 Port, 2311882-1
- RS Stock No.:
- 476-221
- Distrelec Article No.:
- 304-55-586
- Mfr. Part No.:
- 2311882-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£160.35
(exc. VAT)
£192.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £160.35 | £53.45 |
*price indicative
- RS Stock No.:
- 476-221
- Distrelec Article No.:
- 304-55-586
- Mfr. Part No.:
- 2311882-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | CDFP | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 1 | |
| Contact Material | Phosphor Bronze | |
| Connector Gender | Female | |
| Housing Material | Zinc Alloy | |
| Series | CDFP | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor CDFP | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 1 | ||
Contact Material Phosphor Bronze | ||
Connector Gender Female | ||
Housing Material Zinc Alloy | ||
Series CDFP | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity CDFP Style 2 Cage Assembly is engineered for superior performance, featuring an integrated connector designed to enhance your connectivity solutions. The assembly boasts a compact size with a .75mm centreline, making it ideal for space-constrained environments. Manufactured with high-quality materials, it ensures reliability and durability, supporting a maximum data rate of 400 Gb/s. This solution is particularly suitable for signal applications, seamlessly integrating into various configurations with its single-port design. The assembly is also sealable, providing additional protection against environmental factors, making it perfect for demanding applications. Its Nickel-plated cage helps in maintaining signal integrity while offering robust EMI containment. Experience next-level connectivity with this meticulously crafted cage assembly tailored to meet the high demands of todays technological landscape.
Compact design optimises space utilisation
Supports high data rates for efficient performance
Sealable construction enhances environmental protection
Electromagnetic interference containment ensures signal clarity
Nickel plating contributes to longevity and durability
Single port configuration simplifies integration
Complies with international regulatory standards for safety and reliability
Related links
- TE Connectivity Pluggable I/O Connector CDFP Cage Assembly with Integrated Connector Female Solder 1 Port 60-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
- TE Connectivity Pluggable I/O Connector SFP28 Cage Assembly with Integrated Connector Female Solder 12 Port
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port, 2-2347721-0
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 40-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
