TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
- RS Stock No.:
- 481-898
- Distrelec Article No.:
- 304-55-576
- Mfr. Part No.:
- 2308171-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£226.07
(exc. VAT)
£271.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £226.07 | £113.035 |
*price indicative
- RS Stock No.:
- 481-898
- Distrelec Article No.:
- 304-55-576
- Mfr. Part No.:
- 2308171-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZQSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Current | 500mA | |
| Number of Ports | 4 | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | Silver Nickel Alloy | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZQSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Current 500mA | ||
Number of Ports 4 | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material Silver Nickel Alloy | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZQSFP+ Cage Assembly with Integrated Connector redefines versatility in high-speed data communication. Designed for demanding environments, this innovative product offers reliable performance across various applications such as QSFP28 networks. Built with a robust nickel-silver alloy, it ensures longevity while maintaining optimal signal integrity. The assembly supports a compact .8mm centreline, enabling efficient space utilisation without compromising on functionality. Operating seamlessly across a temperature range of -40 to 85 °C, this assembly ensures consistent performance under extreme conditions. Whether in densely packed data centres or sophisticated telecommunications systems, this cage assembly stands out for its reliability and precision.
Cage material is engineered to withstand harsh conditions ensuring durability
Designed for seamless integration enhancing existing systems with minimal disruption
Accommodates various ports and positions providing flexibility for diverse applications
Optimised contact plating guarantees reliable connectivity and minimal signal loss
Supports advanced thermal performance safeguarding against overheating
Internal and external EMI springs offer enhanced protection against interference
Compatible with other zQSFP+ applications allowing for an efficient upgrade path
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 38-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
