TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- RS Stock No.:
- 506-806
- Distrelec Article No.:
- 304-55-548
- Mfr. Part No.:
- 2214593-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£251.07
(exc. VAT)
£301.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £251.07 | £83.69 |
*price indicative
- RS Stock No.:
- 506-806
- Distrelec Article No.:
- 304-55-548
- Mfr. Part No.:
- 2214593-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Form Factor | ZQSFP+ | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 4 | |
| Current | 500mA | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, EU REACH Regulation (EC) No. 2/32, 999, China RoHS 2000 Directive MIIT Order No 53 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Form Factor ZQSFP+ | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 4 | ||
Current 500mA | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, EU REACH Regulation (EC) No. 2/32, 999, China RoHS 2000 Directive MIIT Order No 53 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with integrated connector redefines high-speed connectivity for modern applications. Designed to operate within a temperature range of -40 to 85 °C, this robust assembly excels in challenging environments. Its .8mm centreline pitch and sealable frame ensure secure connections, making it ideal for signal applications. The integration of advanced features ensures that it meets the demands of high-performance networking while maintaining compliance with industry standards. Whether utilised in data centres or telecom environments, this product stands out with its remarkable durability and reliability.
Sealable design enhances protection against environmental factors
Robust nickel silver housing offers exceptional durability
Stacked cage type optimises space without compromising performance
Four-port configuration delivers efficient connectivity
The advanced termination method ensures reliable PCB integration
Low-halogen materials contribute to adherence to environmental compliance
Packaging in box and tray supports efficient handling and storage
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2170608-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2198373-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-3
