TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-3
- RS Stock No.:
- 469-075
- Distrelec Article No.:
- 304-55-547
- Mfr. Part No.:
- 2214565-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£230.19
(exc. VAT)
£276.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £230.19 | £115.095 |
*price indicative
- RS Stock No.:
- 469-075
- Distrelec Article No.:
- 304-55-547
- Mfr. Part No.:
- 2214565-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Form Factor | ZQSFP+ | |
| Current | 500mA | |
| Number of Ports | 6 | |
| Number of Contacts | 190 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Form Factor ZQSFP+ | ||
Current 500mA | ||
Number of Ports 6 | ||
Number of Contacts 190 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly offers a robust and versatile solution for high-speed data communications. Designed to accommodate advanced pluggable I/O applications, it features an integrated connector with a .8mm centreline pitch, ensuring a secure and reliable connection. With the capability to operate across a temperature range of -55 to 105 °C, this product is engineered for demanding environments, making it ideal for various industrial applications. The innovative design includes a sealable structure that enhances signal integrity and protects against environmental factors, while the stacked cage type facilitates effective integration into complex systems. Constructed from nickel silver, the assembly is tailored for maximum durability and performance, seamlessly combining functionality with style.
Stacked cage design optimises space utilisation within electronic devices
Sealable design prevents dust and moisture ingress for enhanced reliability
Integrated connector simplifies installation and reduces assembly time
Supports a maximum data rate of 28 Gb/s, catering to high-speed networking needs
Nickel silver material ensures strength and electrical conductivity
Recommended PCB thickness of 1.57 mm accommodates standard board designs
Includes an elastomeric gasket for effective EMI containment
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 228-Position, 2227226-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 6 Port 228-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2170608-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2198373-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
