TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-2
- RS Stock No.:
- 506-805
- Distrelec Article No.:
- 304-55-546
- Mfr. Part No.:
- 2214565-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£230.19
(exc. VAT)
£276.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £230.19 | £115.095 |
*price indicative
- RS Stock No.:
- 506-805
- Distrelec Article No.:
- 304-55-546
- Mfr. Part No.:
- 2214565-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZQSFP+ | |
| Number of Ports | 6 | |
| Current | 500mA | |
| Number of Contacts | 190 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZQSFP+ | ||
Number of Ports 6 | ||
Current 500mA | ||
Number of Contacts 190 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector is engineered for optimal performance in a wide range of pluggable I/O applications. With its sophisticated design tailored for robust signal transmission, this assembly ensures high-efficiency operation across various electronic systems. Featuring a .8mm centreline and a sealable structure, the connector is meticulously crafted to withstand demanding environmental conditions, making it ideal for applications requiring reliable connectivity. Its broad operating temperature range of -55 to 105 °C positions it as a durable solution for advanced networking interfaces. The integrated connector design further simplifies installation, providing manufacturers with a streamlined process without compromising performance or reliability.
Designed with a cage structure to optimise signal integrity and minimise EMI
Supports a maximum data rate of 28 Gb/s for high-speed data transmission
Constructed from nickel silver for enhanced durability and performance longevity
Incorporates through-hole press-fit termination for secure PCB attachment
Includes an elastomeric gasket for EMI containment, ensuring superior shielding
Compatible with a variety of pluggable I/O applications, offering design flexibility
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 228-Position, 2227226-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 6 Port 228-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2170608-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2198373-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
