TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
- RS Stock No.:
- 470-728
- Distrelec Article No.:
- 304-55-580
- Mfr. Part No.:
- 2308171-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£226.01
(exc. VAT)
£271.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £226.01 | £113.005 |
*price indicative
- RS Stock No.:
- 470-728
- Distrelec Article No.:
- 304-55-580
- Mfr. Part No.:
- 2308171-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Termination Type | Solder | |
| Form Factor | ZQSFP+ | |
| Current | 500mA | |
| Number of Ports | 4 | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | Silver Nickel Alloy | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Termination Type Solder | ||
Form Factor ZQSFP+ | ||
Current 500mA | ||
Number of Ports 4 | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material Silver Nickel Alloy | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZQSFP+ Cage Assembly with Integrated Connector delivers exceptional performance in high-speed data applications. With a compact design featuring a .8mm centreline, it ensures optimal signal integrity while supporting an operating temperature range from -40 to 85 °C. Designed with versatility in mind, this assembly is ideal for pluggable I/O applications, particularly in the QSFP28 category. Its robust construction using nickel silver alloy guarantees longevity, making it a reliable choice for demanding environments. This product provides a seamless connectivity solution for cutting-edge networking applications, ensuring both performance and durability.
Stacked cage type enhances space efficiency and connectivity options
Internal and external EMI containment features protect signals from interference
Through hole press fit termination method simplifies PCB integration
Included lightpipe aids in visual indication of system status
UL 94V 0 flammability rating ensures compliance with safety standards
No heat sink compatibility required further simplifying installation
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 38-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
