TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 38-Position,
- RS Stock No.:
- 474-710
- Distrelec Article No.:
- 304-55-569
- Mfr. Part No.:
- 2299870-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-710
- Distrelec Article No.:
- 304-55-569
- Mfr. Part No.:
- 2299870-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZQSFP+ | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Number of Ports | 4 | |
| Number of Contacts | 38 | |
| Contact Material | Gold | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZQSFP+ | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Number of Ports 4 | ||
Number of Contacts 38 | ||
Contact Material Gold | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector is engineered to facilitate high-speed, reliable data transmission in compact configurations. This innovative product is designed to support data rates of up to 25 Gb/s, making it ideal for modern data center demands. The assembly features a unique 2 x 2 port matrix configuration comprising four ports, ensuring efficient connectivity and optimal signal integrity. With its robust design, incorporating a heat sink to manage thermal requirements, this product remains operational in high-performance applications. The low-profile design minimizes space utilization while maximizing performance, making it a suitable choice for various pluggable I/O applications. The assembly meets rigorous industry standards for safety and compliance, assuring users of its reliability and durability in demanding networking environments.
Engineered for high-speed data transmission
Robust construction supports complex applications
Compact design ensures space-saving solution
Four ports significantly enhance connectivity options
Thermal management features support efficiency in operation
Built to comply with strict industry standards
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position, 1551920-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
