TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port

Subtotal (1 tray of 2 units)*

£226.01

(exc. VAT)

£271.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£226.01£113.005

*price indicative

RS Stock No.:
470-726
Distrelec Article No.:
304-55-577
Mfr. Part No.:
2308171-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

ZQSFP+

Termination Type

Solder

Sub Type

Cage Assembly with Integrated Connector

Product Type

Pluggable I/O Connector

Current

500mA

Number of Ports

4

Number of Contacts

152

Contact Material

Gold

Connector Gender

Female

Contact Plating

Gold

Housing Material

Silver Nickel Alloy

Series

zQSFP+/QSFP28

Contact Gender

Female

Standards/Approvals

2011/65/EU EU RoHS, MIIT Order No 32, 2000/53/EC EU ELV, (EC) No. 1907/2006 EU REACH, UL 94V-0 UL, 2016 China RoHS 2

COO (Country of Origin):
CN
The TE Connectivity cage assembly with integrated connector is engineered for efficiency in pluggable I/O applications. It combines a .8mm centerline with superior build quality, ensuring seamless connectivity for high-performance networking. With an operating temperature range of -40 to 85 °C, it is designed to withstand challenging environments while delivering reliable signal integrity. This component not only meets rigorous compliance standards but also integrates features that facilitate installation and performance in various applications, making it an indispensable choice for modern connectivity solutions.

Stacked cage type configuration optimizes space and enhances signal performance

Facilitates through-hole press-fit termination for robust PCB attachment

Designed to accommodate a maximum contact current rating of .5 A

Utilizes gold-plated contacts for improved conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy