TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-1
- RS Stock No.:
- 474-813
- Distrelec Article No.:
- 304-65-098
- Mfr. Part No.:
- 2821262-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 4 units)*
£174.26
(exc. VAT)
£209.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £174.26 | £43.565 |
*price indicative
- RS Stock No.:
- 474-813
- Distrelec Article No.:
- 304-65-098
- Mfr. Part No.:
- 2821262-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cage | |
| Accessory Type | SFP28 Plug | |
| For Use With | SFP28 | |
| Series | 2821 | |
| Form Factor | SFP28 | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cage | ||
Accessory Type SFP28 Plug | ||
For Use With SFP28 | ||
Series 2821 | ||
Form Factor SFP28 | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Direct Attach Cable Assembly offers a robust and efficient connection solution for high-speed data transmission. Designed to support data rates of up to 28 Gb/s, it ensures seamless performance in demanding applications. The cable features a durable PVC jacket and a compact 0.5m length, making it ideal for environments where space is at a premium. With a quality construction that includes 33AWG wiring, this product effectively combines performance and reliability. The inclusion of latching style pull-tab releases facilitates easy handling, while its double-ended configuration enhances versatility. Perfect for data centre installations, it meets industrial standards while providing an exceptional connection experience.
Durable PVC jacket enhances longevity and reliability
Latching style pull tab releases ensure secure connections
Double ended configuration allows for flexible usage
Meets the industrial rigorous performance standards
Related links
- TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-2
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821262-4
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821222-1
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821222-5
- TE Connectivity SFP28 Black Male SFP28 to Male Male SFP28 Male Polyvinyl Chloride Sheath, Shielded
- Molex SFP SFP28 Cable Assembly for SFP Cages, 74728-0001
- TE Connectivity Pluggable I/O Connector SFP28 Cage Assembly with Integrated Connector Female Solder 12 Port
- TE Connectivity Connector SFP28 I/O Connector Female Through Hole 2 Port 40-Position, 1-2198318-7
