TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-2
- RS Stock No.:
- 468-353
- Distrelec Article No.:
- 304-65-099
- Mfr. Part No.:
- 2821262-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 4 units)*
£186.49
(exc. VAT)
£223.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.49 | £46.623 |
*price indicative
- RS Stock No.:
- 468-353
- Distrelec Article No.:
- 304-65-099
- Mfr. Part No.:
- 2821262-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | SFP28 Plug | |
| Product Type | SFP Cage | |
| For Use With | SFP28 | |
| Series | 2821 | |
| Form Factor | SFP28 | |
| Colour | Black | |
| Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type SFP28 Plug | ||
Product Type SFP Cage | ||
For Use With SFP28 | ||
Series 2821 | ||
Form Factor SFP28 | ||
Colour Black | ||
Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP28 Direct Attach Copper Cable Assembly offers a high-performance solution for high-speed data transfer. Designed for efficiency and reliability, this cable is ideal for data centres and networking applications. With a length of 1 metre, it seamlessly connects devices while maintaining exceptional signal integrity at data rates of 28 Gb/s. The robust construction features a PVC jacket that enhances durability, making it suitable for varied environments. Engineered with a double-ended configuration, the cable is equipped with SFP28 plugs on both ends, ensuring secure and stable connections. Whether you're upgrading your infrastructure or enhancing your current setup, this cable assembly is a key component for optimal system performance.
Latching style pull tab release ensures secure connections
High speed category facilitates optimal data transfer rates
Madison TurboTwin cable style contributes to flexibility and strength
Impedance of 100 ohm optimises signal quality
PVC jacket material guarantees protection against external factors
Double ended configuration offers versatility in connectivity
Compliant with stringent EU regulations for materials
Suitable for various operational applications with shielded design
Related links
- TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-1
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821262-4
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821222-1
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821222-5
- TE Connectivity SFP28 Black Male SFP28 to Male Male SFP28 Male Polyvinyl Chloride Sheath, Shielded
- Molex SFP SFP28 Cable Assembly for SFP Cages, 74728-0001
- TE Connectivity Pluggable I/O Connector SFP28 Cage Assembly with Integrated Connector Female Solder 12 Port
- TE Connectivity Connector SFP28 I/O Connector Female Through Hole 2 Port 40-Position, 1-2198318-7
