TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821262-4
- RS Stock No.:
- 470-789
- Mfr. Part No.:
- 2821262-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 3 units)*
£141.60
(exc. VAT)
£169.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £141.60 | £47.20 |
*price indicative
- RS Stock No.:
- 470-789
- Mfr. Part No.:
- 2821262-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | SFP28 Cable Assembly | |
| For Use With | SFP28 | |
| Series | 2821 | |
| Form Factor | SFP28 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type SFP28 Cable Assembly | ||
For Use With SFP28 | ||
Series 2821 | ||
Form Factor SFP28 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP28 Direct Attach Copper Cable Assembly is engineered for high-speed data transmission, providing an efficient solution for connecting network devices. With a robust design, it features a 2-metre length and 33 AWG wire gauge, ensuring excellent performance in demanding environments. This assembly supports data rates of up to 28 Gb/s, making it ideal for data centre applications and enterprise networking. Its compatibility with SFP28 ports allows for seamless deployment in existing infrastructures, enabling users to maximise bandwidth while maintaining an affordable edge. Built with outstanding shielding to minimise interference, this cable assembly ensures reliable connectivity and enhanced signal integrity, making it a vital component for modern communication systems.
Tailored for high speed communication enhancing data transfer efficiency
Lightweight design simplifies installation in cramped spaces
Durable construction ensures reliable performance over time
Pull tab release latching style allows for easy disconnection
Optimised for double ended configurations for versatile use
Black PVC jacket offers a sleek appearance while providing additional protection
High speed industry standard compatibility facilitates straightforward integration
Halogen free materials available for environmentally conscious applications
Lightweight design simplifies installation in cramped spaces
Durable construction ensures reliable performance over time
Pull tab release latching style allows for easy disconnection
Optimised for double ended configurations for versatile use
Black PVC jacket offers a sleek appearance while providing additional protection
High speed industry standard compatibility facilitates straightforward integration
Halogen free materials available for environmentally conscious applications
Related links
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821222-1
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821222-5
- TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-1
- TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-2
- TE Connectivity SFP28 Cable Assembly 4-Position, 2821222-1
- TE Connectivity SFP28 Cage Assembly With Integrated Connector Receptacle 12-Port 240-Position, 2291491-1
- TE ConnectivitySFP28 Black SFP28 to Male SFP28 Male Shielded, Terminated PVC Sheath
- TE Connectivity SFP+ Cage Assembly, 2007637-5
