TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821222-5
- RS Stock No.:
- 470-788
- Mfr. Part No.:
- 2821222-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 4 units)*
£152.90
(exc. VAT)
£183.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £152.90 | £38.225 |
*price indicative
- RS Stock No.:
- 470-788
- Mfr. Part No.:
- 2821222-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | SFP28 Cable Assembly | |
| For Use With | SFP28 | |
| Series | 2821 | |
| Form Factor | SFP28 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type SFP28 Cable Assembly | ||
For Use With SFP28 | ||
Series 2821 | ||
Form Factor SFP28 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SFP28 Cable Assembly is engineered for high-speed connectivity, providing a reliable solution for data transmission in modern networking applications. This cable assembly features four positions and is designed to support data rates of up to 25 Gb/s, ensuring swift and efficient performance. The compact length of 0.5 m [.164 ft.] makes it ideal for tight spaces, while the shielded construction enhances signal integrity and reduces interference. With SFP28 plug ends, it is compatible with a variety of networking equipment, making it an essential component for data centers and enterprise environments. This product combines durability with high performance, accommodating the rigorous demands of contemporary digital communication systems.
Pull tab release latching style for secure connections
High-speed category suitable for industry-standard applications
Madison TurboTwin round jacketed cable style for enhanced flexibility
Double-ended configuration provides versatility in setups
High-speed category suitable for industry-standard applications
Madison TurboTwin round jacketed cable style for enhanced flexibility
Double-ended configuration provides versatility in setups
Related links
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821222-1
- TE Connectivity SFP28 SFP28 Cable Assembly for SFP28, 2821262-4
- TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-1
- TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-2
- TE Connectivity SFP28 Cable Assembly 4-Position, 2821222-1
- TE Connectivity SFP28 Cage Assembly With Integrated Connector Receptacle 12-Port 240-Position, 2291491-1
- TE ConnectivitySFP28 Black SFP28 to Male SFP28 Male Shielded, Terminated PVC Sheath
- TE Connectivity SFP+ Cage Assembly, 2007637-5
