Steffen Blue 1 Gang Electrical Socket, 16A, Type J - Swiss
- RS Stock No.:
- 288-3987
- Distrelec Article No.:
- 303-08-010
- Mfr. Part No.:
- 13 6282 23
- Brand:
- Steffen
Stock information currently inaccessible
- RS Stock No.:
- 288-3987
- Distrelec Article No.:
- 303-08-010
- Mfr. Part No.:
- 13 6282 23
- Brand:
- Steffen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Gangs | 1 | |
| Colour | Blue | |
| Socket Type | Type J - Swiss | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Gangs 1 | ||
Colour Blue | ||
Socket Type Type J - Swiss | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Swiss built-in socket T23 with IP55 protection offers an innovative solution for protecting your electrical connections against dust and water jets from any angle. With the new standardized IP55 components, you can ensure a secure and reliable connection when using this socket with the matching plug. The anthracite cover in blue adds a touch of style to this practical and durable socket.
IP55 protection for dust and water resistance
Suitable for Swiss standard series SN441011 plugs and sockets
Made of high-quality polyamide plastic for durability
One socket with T23 configuration for easy installation
Stylish anthracite cover with blue accent for aesthetic appeal
Can handle voltage up to 250V for versatile use
Suitable for Swiss standard series SN441011 plugs and sockets
Made of high-quality polyamide plastic for durability
One socket with T23 configuration for easy installation
Stylish anthracite cover with blue accent for aesthetic appeal
Can handle voltage up to 250V for versatile use
Related links
- Steffen Blue 1 Gang Electrical Socket Type J - Swiss
- Steffen Grey 1 Gang Electrical Socket Type J - Swiss
- Steffen White 1 Gang Electrical Socket Type J - Swiss
- Steffen Type J - Swiss 3m 10A, 250 V
- Steffen Type J - Swiss 6 Gang Extension Socket, 1.5m Cable
- Steffen Type J - Swiss 5 Gang Power Distribution Unit, 3m Cable
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 250 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V