Steffen White 1 Gang Electrical Socket, 16A, Type J - Swiss
- RS Stock No.:
- 288-4247
- Distrelec Article No.:
- 303-08-019
- Mfr. Part No.:
- 56 00020 WS
- Brand:
- Steffen
Stock information currently inaccessible
- RS Stock No.:
- 288-4247
- Distrelec Article No.:
- 303-08-019
- Mfr. Part No.:
- 56 00020 WS
- Brand:
- Steffen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Socket Type | Type J - Swiss | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Socket Type Type J - Swiss | ||
Mount Type Flush | ||
Current Rating 16A | ||
Finish White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FLF socket 1xT23 in white with plug is a space-saving solution for projects with limited or difficult to access electrical installation space. With a voltage of 250V AC and a current strength of 16A, this socket is made of Polycarbonate (PC) material and features a matt surface finish. The Steffen brand ensures quality and reliability for your electrical needs.
Connection Section Up to 2.5mm2
Surface of Matt
Halogen-free
UV-resistant
IP20rated
Related links
- Steffen Type J - Swiss 3m 10A, 250V
- Steffen Type J - Swiss 5 Gang Socket Bar, 3m Cable
- Steffen Type J - Swiss 6 Gang Extension Socket, 1.5m Cable
- Steffen 10 m 1 Socket Type J - Swiss 250V
- Steffen 25 m 4 Socket Type J - Swiss Cable Reel, IP20
- Siemens 5UB1908 White 1 Gang Electrical Socket Schuko
- Siemens 5UB13 White 1 Gang Electrical Socket CEE
- Siemens DELTA White 1 Gang Electrical Socket Schuko
