Steffen Type J - Swiss 6 Gang Extension socket, 3m Cable, 10A, 230 V

Stock information currently inaccessible
RS Stock No.:
288-4036
Distrelec Article No.:
300-80-350
Mfr. Part No.:
20 201136 S
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

6

Socket Type

Type J - Swiss

Mains Plug Type

Type J - Swiss

Cord Length

3m

Mounting Type

Free Hanging

Voltage Rating

230 V

Current Rating

10A

COO (Country of Origin):
CN
The Outlet Strip VARIABL is outfitted with six CH Type J (T13) Sockets in a sleek black finish, adeptly accommodating CH Type J (T12) Plugs. With a substantial length of 3 meters.

Integrated switch
RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy