Steffen Grey 1 Gang Electrical Socket, 10A, Type J - Swiss
- RS Stock No.:
- 288-3985
- Distrelec Article No.:
- 303-08-009
- Mfr. Part No.:
- 13 6282 15
- Brand:
- Steffen
Stock information currently inaccessible
- RS Stock No.:
- 288-3985
- Distrelec Article No.:
- 303-08-009
- Mfr. Part No.:
- 13 6282 15
- Brand:
- Steffen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Socket Type | Type J - Swiss | |
| Mounting Style | Flush Mount | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Gangs 1 | ||
Colour Grey | ||
Socket Type Type J - Swiss | ||
Mounting Style Flush Mount | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Swiss built-in socket T15 with IP55 protection offers dust and water-resistant features to ensure durability and safety. The sleek anthracite cover with an orange touch adds a stylish element to your electrical setup.
250V/400V voltage for reliable power supply
Polyamid material for high-quality and durable construction
IP55 protection against dust and water jets for increased safety
1xT15 socket for convenient plug-in access
Polyamid material for high-quality and durable construction
IP55 protection against dust and water jets for increased safety
1xT15 socket for convenient plug-in access
Related links
- Steffen Blue 1 Gang Electrical Socket Type J - Swiss
- Steffen Blue 1 Gang Electrical Socket Type J - Swiss
- Steffen White 1 Gang Electrical Socket Type J - Swiss
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 8 Gang Power Distribution Unit 10A, 230 V