Steffen Type J - Swiss 5 Gang Power Distribution Unit, 3m Cable, 10A, 230 V
- RS Stock No.:
- 288-4058
- Distrelec Article No.:
- 300-80-366
- Mfr. Part No.:
- 207620235
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4058
- Distrelec Article No.:
- 300-80-366
- Mfr. Part No.:
- 207620235
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 5 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 3m | |
| Mounting Type | Screw | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 5 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 3m | ||
Mounting Type Screw | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The 5xT13 Power Strip is a robust and highly impact-resistant power strip for Professional craftsman. The power strip is made of 5xT13 Sockets, a T12 plug and 3 meter cable. The slots created ensure the use of rubber plug without loss of socket.
With the 2 holding magnets
2 metal adhesive holders
Quickly and easily on metal or other surfaces fix
Protects against property damage Personal injury
2 metal adhesive holders
Quickly and easily on metal or other surfaces fix
Protects against property damage Personal injury
Related links
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 4 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V