Steffen Type J - Swiss 5 Gang Power Distribution Unit, 10m Cable, 10A, 230 V
- RS Stock No.:
- 288-4057
- Distrelec Article No.:
- 300-80-365
- Mfr. Part No.:
- 207620205
- Brand:
- Steffen
Discontinued
- RS Stock No.:
- 288-4057
- Distrelec Article No.:
- 300-80-365
- Mfr. Part No.:
- 207620205
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 5 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 10m | |
| Mounting Type | Screw | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 5 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 10m | ||
Mounting Type Screw | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Strong Outlet Strip is designed with five CH Type J (T13) Sockets in pristine white, accommodating CH Type J (T12) Plugs effortlessly. With an extensive 10 meter length.
Integrated switch
Hanging and magnetic affixing method
RoHS compliant
For indoor
STEFFEN Swiss socket outlet
Hanging and magnetic affixing method
RoHS compliant
For indoor
STEFFEN Swiss socket outlet
Related links
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 8 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V