Steffen Type J - Swiss 5 Gang Socket Bar, 10m Cable, 10A, 230V

Subtotal (1 unit)*

£33.99

(exc. VAT)

£40.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +£33.99

*price indicative

RS Stock No.:
288-4055
Distrelec Article No.:
300-80-363
Mfr. Part No.:
207620105
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Socket Bar

Number of Sockets

5

Socket Type

Type J - Swiss

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

10m

Colour

Black

Switchable

Yes

Voltage

230V

Standards/Approvals

No

Power Indicator

Yes

Series

Steba Strong

COO (Country of Origin):
CN
The Strong Outlet Strip boasts five CH Type J (T13) Sockets in sleek black, perfectly accommodating CH Type J (T12) Plugs. With an impressive 10 meter length.

Integrated switch

Hanging and magnetic affixing method

RoHS compliant

For indoor

STEFFEN Swiss socket outlet

Related links