Steffen Type J - Swiss 6 Gang Extension socket, 1.5m Cable, 10A, 250 V
- RS Stock No.:
- 288-4049
- Distrelec Article No.:
- 300-19-658
- Mfr. Part No.:
- 207601216S
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4049
- Distrelec Article No.:
- 300-19-658
- Mfr. Part No.:
- 207601216S
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 6 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 1.5m | |
| Mounting Type | Free Hanging | |
| Voltage Rating | 250 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 6 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 1.5m | ||
Mounting Type Free Hanging | ||
Voltage Rating 250 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Outlet Strip VARIABL is outfitted with six CH Type J (T13) Sockets in a white finish, adeptly accommodating CH Type J (T12) Plugs. With a substantial length of 1.5 meters.
Integrated switch
RoHS compliant
RoHS compliant
Related links
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 11 Gang Extension socket 10A, 250 V
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 250 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 250 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 4 Gang Extension socket 10A, 230 V