Steffen Type J - Swiss 6 Gang Extension socket, 1.5m Cable, 10A, 230 V
- RS Stock No.:
- 288-4053
- Distrelec Article No.:
- 301-30-809
- Mfr. Part No.:
- 207605216 C
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4053
- Distrelec Article No.:
- 301-30-809
- Mfr. Part No.:
- 207605216 C
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 6 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 1.5m | |
| Mounting Type | Free Hanging | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 6 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 1.5m | ||
Mounting Type Free Hanging | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The simple and reliable power strip for the household. The power strip consists of 4xT13 sockets Child protection, a T12 plug and 1.50 meter cable. The Reset button protects against property damage and personal injury.
RoHS compliant
Rocker switch with integrated thermal protection
Rocker switch with integrated thermal protection
Related links
- Steffen Type J - Swiss 6 Gang Extension Socket, 1.5m Cable
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 250 V
- Steffen Type J - Swiss 11 Gang Extension socket 10A, 250 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 3m 10A, 250 V