Steffen Type J - Swiss 6 Gang Power Distribution Unit, 3m Cable, 10A, 230 V

Subtotal (1 unit)*

£44.78

(exc. VAT)

£53.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£44.78

*price indicative

RS Stock No.:
288-4035
Distrelec Article No.:
301-30-792
Mfr. Part No.:
20 201136 C
Brand:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

6

Socket Type

Type J - Swiss

Mains Plug Type

Type J - Swiss

Cord Length

3m

Voltage Rating

230 V

Current Rating

10A

COO (Country of Origin):
CN
The Power Strip features a metal adhesive holders which make the power strip quick and easy simply fix on metal or other surfaces.

RoHS compliant

Related links