Steffen Type J - Swiss 6 Gang Power Distribution Unit, 1.5m Cable, 10A, 230 V
- RS Stock No.:
- 288-4045
- Distrelec Article No.:
- 301-30-804
- Mfr. Part No.:
- 200162116
- Brand:
- Steffen
Subtotal (1 unit)*
£21.47
(exc. VAT)
£25.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £21.47 |
*price indicative
- RS Stock No.:
- 288-4045
- Distrelec Article No.:
- 301-30-804
- Mfr. Part No.:
- 200162116
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 6 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 1.5m | |
| Mounting Type | Screw | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 6 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 1.5m | ||
Mounting Type Screw | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Power Strip is a compact and design oriented power strip with 6xT13 Sockets and a connection cable of 1.50 meters. The power strip has a screw or adhesive clip holder and is therefore very good for smooth surfaces such as, suitable for meeting and office tables.
For indoor
STEFFEN Swiss socket outlet
With clip attachment
Child protection
STEFFEN Swiss socket outlet
With clip attachment
Child protection
Related links
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V