Steffen Type J - Swiss 4 Gang Power Distribution Unit, 3m Cable, 10A, 230 V
- RS Stock No.:
- 288-4033
- Distrelec Article No.:
- 301-30-791
- Mfr. Part No.:
- 20 201134 C
- Brand:
- Steffen
Subtotal (1 unit)*
£38.18
(exc. VAT)
£45.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £38.18 |
*price indicative
- RS Stock No.:
- 288-4033
- Distrelec Article No.:
- 301-30-791
- Mfr. Part No.:
- 20 201134 C
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 4 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 3m | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 4 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 3m | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Compact Power Strip in an exclusive design with successful mixture of innovation and technology. The power strip consists of 4 x T13 sockets with child protection, one T12 Plug and 3 meter cable. The reset button protects against property damage Personal injury.
With the 2 holding magnets
2 Metal adhesive brackets
Quickly and easily attached
2 Metal adhesive brackets
Quickly and easily attached
Related links
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V