Steffen 1 Gang Power Distribution Unit, 2m Cable, 10A, 230 V
- RS Stock No.:
- 289-0403
- Distrelec Article No.:
- 300-66-454
- Mfr. Part No.:
- 0301599 1
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0403
- Distrelec Article No.:
- 300-66-454
- Mfr. Part No.:
- 0301599 1
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 1 | |
| Cord Length | 2m | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 1 | ||
Cord Length 2m | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Mouse Power Saving Cable features a Type J Socket in white color, tailored to accommodate a CH Type J Plug. This cable is engineered to enable efficient power management for mice, ensuring energy conservation when not in use.
Standalone affixing method
RoHS compliant
RoHS compliant
Related links
- RS PRO IEC C13 10 Gang Power Distribution Unit 10A Fused
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 8 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V