HARTING, 16A White Socket Han Port
- RS Stock No.:
- 740-571
- Mfr. Part No.:
- 39500120450
- Brand:
- HARTING
Subtotal (1 unit)*
£171.45
(exc. VAT)
£205.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.45 |
*price indicative
- RS Stock No.:
- 740-571
- Mfr. Part No.:
- 39500120450
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Socket | |
| Colour | White | |
| Switched | No | |
| Mount Type | Socket | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Thermoplastic | |
| Overall Height | 87.5mm | |
| Overall Width | 50.7mm | |
| Series | Han Port | |
| Standards/Approvals | RoHS | |
| Faceplate Depth | 43mm | |
| Terminal Type | Spring Clamp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Socket | ||
Colour White | ||
Switched No | ||
Mount Type Socket | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Thermoplastic | ||
Overall Height 87.5mm | ||
Overall Width 50.7mm | ||
Series Han Port | ||
Standards/Approvals RoHS | ||
Faceplate Depth 43mm | ||
Terminal Type Spring Clamp | ||
- COO (Country of Origin):
- DE
The HARTING Han-Port Combi insert D/2 HIFF module is a versatile socket designed for efficient connectivity in various applications. It features a combination of RJ45 Cat.6 and USB-A 3.0 interfaces, providing reliable data and power transmission in a Compact form factor.
Features & Benefits
16 A current rating ensures reliable power delivery
250 V AC voltage rating supports a wide range of applications
Spring clamp termination allows for quick and secure connections
Thermoplastic construction offers durability and resistance to environmental factors
Complies with China RoHS and ELV standards for safety and environmental protection
Compact dimensions with a faceplate depth of 43 mm for space-saving installation
Designed for easy integration into control panels and switchgear assemblies
Suitable for use in industrial automation systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into telecommunications and signal transmission setups
Installed in outdoor electrical enclosures
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
