HARTING, 13A Grey Socket Han Port, Plug Socket

Subtotal (1 unit)*

£195.36

(exc. VAT)

£234.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.36

*price indicative

RS Stock No.:
744-068
Mfr. Part No.:
39500010452
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Socket

Colour

Grey

Switched

No

Socket Type

Plug Socket

Current Rating

13A

Voltage

250V

Material

Thermoplastic

Screwed/Screwless

Screwed

Overall Height

87.5mm

Overall Width

50.7mm

Overall Depth

30mm

Series

Han Port

Standards/Approvals

CE

Terminal Type

Screw

Faceplate Depth

30mm

Non Compliant

COO (Country of Origin):
DE
The HARTING Han-Port Combi socket is designed for reliable electrical connections in various applications. It features two cut-outs for HIFF data modules, ensuring finger safety while providing a robust solution for data and power transmission.

Features & Benefits


Socket design allows for versatile installation in various environments

Two cut-outs for HIFF data module enhance functionality and flexibility

Finger-safe construction reduces the risk of accidental contact

Screw termination ensures secure and reliable connections

Rated for 13 A current capacity supports a wide range of applications

Operates at 250 V AC, suitable for standard electrical systems

Conductor cross-section of 4 mm² accommodates substantial wiring needs

Made from thermoplastic material for durability and resistance to wear

Complies with CE standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum current this component can handle?


This component can handle a maximum current of 13 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy